Eaton Inverter Drive, 4, 3 Phase, 230 V ac, 18 A, DC1 Series
- RS Stock No.:
- 246-414
- Mfr. Part No.:
- 185842 DC1-32018FB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£805.27
(exc. VAT)
£966.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £805.27 |
*price indicative
- RS Stock No.:
- 246-414
- Mfr. Part No.:
- 185842 DC1-32018FB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4 | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 18 A | |
| For Use With | Motors | |
| Series | DC1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4 | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 18 A | ||
For Use With Motors | ||
Series DC1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Variable Frequency Drive is designed to enhance industrial applications with superior performance and reliability. Operating at 230 V AC and capable of handling 18 A, this drive integrates advanced technology to control motor speed with exceptional precision. Built for environments demanding high energy efficiency and robust protection, it features a range of protective certifications including UL and CE, ensuring compliance with international standards. The versatile design supports easy installation and integration, making it ideal for various automation tasks.
Designed with an IP20 rating, providing effective protection against accidental contact
Capable of 4-quadrant operation, enabling versatile application across a range of systems
Features a compact design that facilitates easy installation and integration into various setups
Has extensive overload current handling capability ensuring durability under demanding conditions
Supports a wide range of ambient operating temperatures ensuring flexibility in diverse environments
Capable of 4-quadrant operation, enabling versatile application across a range of systems
Features a compact design that facilitates easy installation and integration into various setups
Has extensive overload current handling capability ensuring durability under demanding conditions
Supports a wide range of ambient operating temperatures ensuring flexibility in diverse environments
Related links
- Eaton Inverter Drive 3 Phase 18 A, DC1 Series
- Eaton Inverter Drive 3 Phase 88 A, DC1 Series
- Eaton Inverter Drive 3 Phase 24 A, DC1 Series
- Eaton Inverter Drive 3 Phase 7 A, DC1 Series
- Eaton Inverter Drive 3 Phase 30 A, DC1 Series
- Eaton Inverter Drive 1 Phase 7 A, DC1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DC1 Series
- Eaton Inverter Drive 1 Phase 10.5 A, DC1 Series


