Eaton Inverter Drive, 5.5, 3 Phase, 230 V ac, 24 A, DC1 Series
- RS Stock No.:
- 239-932
- Mfr. Part No.:
- 185777 DC1-32024NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,000.00
(exc. VAT)
£1,200.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,000.00 |
*price indicative
- RS Stock No.:
- 239-932
- Mfr. Part No.:
- 185777 DC1-32024NB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5 | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 24 A | |
| Series | DC1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5 | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 24 A | ||
Series DC1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Variable Frequency Drive is engineered for precise motor control and reliability in demanding applications. Compact yet powerful, this state-of-the-art device operates at 230 V AC in a three-phase configuration, providing up to 24 A of current and 5.5 kW of power. Designed with a focus on versatility, it features a range of protection classes and certifications, ensuring safety and compliance across various industrial sectors. With its advanced parameterisation capabilities, users can easily adapt the drive to specific operational requirements.
Features an innovative brake chopper for enhanced control
Provides essential overload protection to safeguard motor longevity
Incorporates advanced thermal stability features to prevent overheating
Meets rigorous international safety and environmental standards
Provides essential overload protection to safeguard motor longevity
Incorporates advanced thermal stability features to prevent overheating
Meets rigorous international safety and environmental standards
Related links
- Eaton Inverter Drive 3 Phase 24 A, DC1 Series
- Eaton Inverter Drive 3 Phase 14 A, DC1 Series
- Eaton Inverter Drive 3 Phase 7 A, DC1 Series
- Eaton Inverter Drive 3 Phase 30 A, DC1 Series
- Eaton Inverter Drive 1 Phase 7 A, DC1 Series
- Eaton Inverter Drive 3 Phase 18 A, DC1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DC1 Series
- Eaton Inverter Drive 1 Phase 10.5 A, DC1 Series


