Eaton Inverter Drive, 5.5, 3 Phase, 230 V ac, 24 A, DC1 Series

Subtotal (1 unit)*

£1,034.01

(exc. VAT)

£1,240.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,034.01

*price indicative

RS Stock No.:
239-931
Mfr. Part No.:
185774 DC1-32024FB-A20CE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5

Phase

3

Supply Voltage

230 V ac

Current Rating

24 A

For Use With

Motors

Series

DC1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Variable Frequency Drive exemplifies cutting-edge technology designed for optimal performance in various industrial applications. With its capability to handle 230 V AC, 3-phase power, it offers unparalleled efficiency and reliability. The incorporation of advanced features such as a built-in communication interface and radio interference suppression makes it ideal for environments requiring both safety and functionality. Engineered for flexibility, this product allows for easy integration into existing systems, enhancing productivity by ensuring precise control of motor functions.

High operational temperature range allows for use in diverse environments
Flexible parameterisation options help optimise performance for specific applications
Integrated radio interference suppression filter enhances electromagnetic compatibility
Vertical mounting position capability offers design versatility
Braking chopper functionality ensures effective energy management

Related links