Eaton Inverter Drive, 3 Phase, DC1 Series 230 V ac 10.5 A
- RS Stock No.:
- 246-572
- Mfr. Part No.:
- 185830 DC1-32011NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£461.63
(exc. VAT)
£553.96
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 08 June 2026
Units | Per unit |
|---|---|
| 1 + | £461.63 |
*price indicative
- RS Stock No.:
- 246-572
- Mfr. Part No.:
- 185830 DC1-32011NB-A20CE1
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 10.5A | |
| Series | DC1 | |
| Mount Type | Vertical | |
| Overall Length | 152mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 230V ac | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 230V ac | |
| Compatible Motor Type | Synchronous Reluctance Motor, PM Motors, BLDC | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, IEC/EN 61800-3, IEC/EN 61800-5-1, Specification for general requirements: IEC/EN 61800-2, IEC/EN61800-5, UL NMMS, IEC/EN61800-3, RCM, CE, EAC, NMMS7, UL 508C, ISO 9001, cUL, UkrSEPRO, CSA-C22.2 No. 14, UL File No.: E172143, UL Report Applies to both US and Canada | |
| Overall Width | 152mm | |
| Overall Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 10.5A | ||
Series DC1 | ||
Mount Type Vertical | ||
Overall Length 152mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 230V ac | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 230V ac | ||
Compatible Motor Type Synchronous Reluctance Motor, PM Motors, BLDC | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, IEC/EN 61800-3, IEC/EN 61800-5-1, Specification for general requirements: IEC/EN 61800-2, IEC/EN61800-5, UL NMMS, IEC/EN61800-3, RCM, CE, EAC, NMMS7, UL 508C, ISO 9001, cUL, UkrSEPRO, CSA-C22.2 No. 14, UL File No.: E172143, UL Report Applies to both US and Canada | ||
Overall Width 152mm | ||
Overall Depth 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton Inverter Drive DC1 Series 230 V ac 10.5 A
- Eaton Inverter Drive DC1 Series 230 V ac 10.5 A
- Eaton Inverter Drive DC1 Series 230 V ac 24 A
- Eaton Inverter Drive DC1 Series 230 V ac 7 A
- Eaton Inverter Drive DC1 Series 230 V ac 2.3 A
- Eaton Inverter Drive DC1 Series 230 V ac 45 A
- Eaton Inverter Drive 3 Phase, DC1 Series 230 V ac 30 A
- Eaton Inverter Drive 3 Phase, DC1 Series 230 V ac 18 A


