Eaton Inverter Drive, 1.5 kW, 3 Phase, DC1 Series 10 V 36 A
- RS Stock No.:
- 244-404
- Mfr. Part No.:
- 185824 DC1-327D0NN-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£344.73
(exc. VAT)
£413.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.73 |
*price indicative
- RS Stock No.:
- 244-404
- Mfr. Part No.:
- 185824 DC1-327D0NN-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 36A | |
| Series | DC1 | |
| Mount Type | Vertical | |
| IP Rating | IP66 | |
| Overall Length | 124mm | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 10V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Asynchronous Motor | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 81mm | |
| Overall Depth | 124mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 36A | ||
Series DC1 | ||
Mount Type Vertical | ||
IP Rating IP66 | ||
Overall Length 124mm | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 10V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Asynchronous Motor | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Overall Width 81mm | ||
Overall Depth 124mm | ||
RoHS Status: Exempt
The Eaton Variable Frequency Drive is engineered for optimal performance in demanding environments, integrating advanced technology to ensure efficient motor control. Equipped with a robust 230 V AC, three-phase power supply alongside a compact design, it excels in applications requiring precision and reliability. Enhanced communication capabilities, including SmartWire-DT and Modbus RTU, facilitate seamless integration into complex systems. Whether it's for parameterisation through mobile applications or conventional keypads, this drive delivers flexibility and ease of use. With its sophisticated control algorithms, users can expect improved energy efficiency and reduced operational costs.
Efficient energy management, contributing to lower operational costs
IP20 NEMA 0 rated for protection against environmental factors
Display assembly with 7-digital indicators for monitoring performance
Built-in CANopen interface for easy connectivity
Support for various motor types, enhancing versatility in applications
Related links
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 1 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 1 Phase, DC1 Series 10 V 36 A


