Eaton Inverter Drive, 7.5, 3 Phase, 400 V ac, 18 A, DC1 Series
- RS Stock No.:
- 244-397
- Mfr. Part No.:
- 185739 DC1-34018NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£897.96
(exc. VAT)
£1,077.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £897.96 |
*price indicative
- RS Stock No.:
- 244-397
- Mfr. Part No.:
- 185739 DC1-34018NB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5 | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 18 A | |
| Series | DC1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5 | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 18 A | ||
Series DC1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Variable Frequency Drive is an advanced solution designed for precise motor control and energy efficiency in various industrial applications. This drive stands out for its robust design, offering exceptional performance for 3-phase motors. With a power capacity of 7.5 kW, it provides comprehensive control capabilities, making it suitable for demanding environments. The IP20 enclosure ensures optimal protection against dust and accidental contact, while the integrated brake chopper enhances operational safety. This drive is engineered with advanced communication interfaces including CANopen® and Modbus RTU, facilitating seamless integration into existing systems. Its key features include sensor less vector control and extensive parameterization options, ensuring it meets a wide range of operational requirements.
Sensor less vector control optimises torque and speed performance
Customisable parameterisation options cater to specific requirements
Compact footprint allows for flexible mounting in constrained spaces
Energy-efficient operation contributes to reduced electricity costs
Support for multiple motor types enhances versatility in applications
Customisable parameterisation options cater to specific requirements
Compact footprint allows for flexible mounting in constrained spaces
Energy-efficient operation contributes to reduced electricity costs
Support for multiple motor types enhances versatility in applications
Related links
- Eaton Inverter Drive 3 Phase 18 A
- Eaton Inverter Drive 3 Phase 30 A, DC1 Series
- Eaton Inverter Drive 3 Phase 30 A, DC1 Series
- Eaton Inverter Drive 3 Phase 88 A, DC1 Series
- Eaton Inverter Drive 3 Phase 46 A, DC1 Series
- Eaton Inverter Drive 3 Phase 5.8 A, DC1 Series
- Eaton Inverter Drive 3 Phase 39 A, DC1 Series
- Eaton Inverter Drive 3 Phase 2.2 A, DC1 Series


