Eaton Inverter Drive, 2.2, 3 Phase, 400 V ac, 5.8 A, DC1 Series
- RS Stock No.:
- 244-396
- Mfr. Part No.:
- 185730 DC1-345D8NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£530.61
(exc. VAT)
£636.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £530.61 |
*price indicative
- RS Stock No.:
- 244-396
- Mfr. Part No.:
- 185730 DC1-345D8NB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2 | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 5.8 A | |
| For Use With | Motors | |
| Series | DC1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2 | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 5.8 A | ||
For Use With Motors | ||
Series DC1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Variable Frequency Drive is designed to enhance performance and energy efficiency in various industrial applications. Engineered for 400 V AC three-phase systems, this model offers reliable operation with a maximum output of 2.2 kW and operates seamlessly in an array of environments, making it ideal for both new installations and upgrades. Its robust features, including a brake chopper and a smart communication interface, facilitate smooth integration into existing systems. This unit not only maximises motor control precision but also enables a substantial reduction in operating costs, thanks to its high efficiency and innovative design.
Integrated braking resistance ensures optimal performance even during critical stops
Supports multiple motor types, providing versatility for varying applications
Includes a robust electronic protection system, enhancing reliability and safety
Equipped with a 7-digit display for straightforward monitoring and control
Facilitates various fieldbus connections, enabling seamless integration into larger systems
Supports multiple motor types, providing versatility for varying applications
Includes a robust electronic protection system, enhancing reliability and safety
Equipped with a 7-digit display for straightforward monitoring and control
Facilitates various fieldbus connections, enabling seamless integration into larger systems
Related links
- Eaton Inverter Drive 3 Phase 10.5 A, DC1 Series
- Eaton Inverter Drive 3 Phase 5.8 A
- Eaton Inverter Drive 1 Phase 5.8 A, DC1 Series
- Eaton Inverter Drive 3 Phase 2.2 A, DC1 Series
- Eaton Inverter Drive 1 Phase 10.5 A, DC1 Series
- Eaton Inverter Drive 3 Phase 88 A, DC1 Series
- Eaton Inverter Drive 3 Phase 18 A, DC1 Series
- Eaton Inverter Drive 3 Phase 30 A, DC1 Series


