Eaton Inverter Drive, 4, 3 Phase, 400 V ac, 88 A, DC1 Series
- RS Stock No.:
- 243-158
- Mfr. Part No.:
- 185733 DC1-349D5NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£625.00
(exc. VAT)
£750.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £625.00 |
*price indicative
- RS Stock No.:
- 243-158
- Mfr. Part No.:
- 185733 DC1-349D5NB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4 | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 88 A | |
| Series | DC1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4 | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 88 A | ||
Series DC1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Variable Frequency Drive offers exceptional performance tailored for 400 V AC, 3-phase applications. Engineered for versatility and efficiency, this drive is designed to control motor speeds with precision, ensuring optimal energy use while enhancing lifecycle reliability. With a robust construction rated at IP20, it caters to various installation needs, providing significant flexibility. The drive excels in both performance and adaptability, featuring advanced capabilities such as sensor less vector control and integrated communication interfaces. This device not only mitigates energy consumption but also ensures safety with its comprehensive compliance to international standards.
Versatile compatibility with various motor types
Easy connectivity with mobile applications for remote management
Advanced safety certifications facilitate compliance with industry standards
Suitable for high altitude operations, extending application range
Robust thermal management for reliable operation in diverse environments
User-friendly interface streamlines configuration and monitoring
Easy connectivity with mobile applications for remote management
Advanced safety certifications facilitate compliance with industry standards
Suitable for high altitude operations, extending application range
Robust thermal management for reliable operation in diverse environments
User-friendly interface streamlines configuration and monitoring
Related links
- Eaton Inverter Drive 3 Phase 9.5 A
- Eaton Inverter Drive 3 Phase 18 A, DC1 Series
- Eaton Inverter Drive 3 Phase 30 A, DC1 Series
- Eaton Inverter Drive 3 Phase 18 A, DC1 Series
- Eaton Inverter Drive 3 Phase 5.8 A, DC1 Series
- Eaton Inverter Drive 3 Phase 46 A, DC1 Series
- Eaton Inverter Drive 3 Phase 39 A, DC1 Series
- Eaton Inverter Drive 3 Phase 24 A, DC1 Series


