Eaton Inverter Drive, 11, 3 Phase, 400 V ac, 24 A, DC1 Series
- RS Stock No.:
- 243-160
- Mfr. Part No.:
- 185742 DC1-34024NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,131.80
(exc. VAT)
£1,358.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,131.80 |
*price indicative
- RS Stock No.:
- 243-160
- Mfr. Part No.:
- 185742 DC1-34024NB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11 | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 24 A | |
| Series | DC1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11 | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 24 A | ||
Series DC1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Variable Frequency Drive is engineered for excellence, providing robust performance in demanding applications. Designed for 400 V AC, 3-phase operation, it excels with a rated output current of 24 A and delivers efficient control over motor operations. The drive features IP20/NEMA 0 protection rating, allowing it to thrive in industrial environments. Its compact design includes an integrated brake chopper and a wide frequency range from 0 Hz to 500 Hz, making it suitable for various motor types, including synchronous reluctance and brushless DC motors. With features such as parameterisation via mobile apps and a built-in Modbus RTU communication interface, this drive offers seamless integration and user-friendly operation.
Facilitates easy connectivity with a wide range of fieldbus systems
Protection against direct contact ensures user safety
Built-in diagnostics provide immediate feedback on operational status
Multiple mounting positions increase installation flexibility
Robust certifications ensure compliance with international safety standards
Reduces energy consumption through high-efficiency operation
Protection against direct contact ensures user safety
Built-in diagnostics provide immediate feedback on operational status
Multiple mounting positions increase installation flexibility
Robust certifications ensure compliance with international safety standards
Reduces energy consumption through high-efficiency operation
Related links
- Eaton Inverter Drive 3 Phase 24 A
- Eaton Inverter Drive 3 Phase 46 A, DC1 Series
- Eaton Inverter Drive 3 Phase 88 A, DC1 Series
- Eaton Inverter Drive 3 Phase 30 A, DC1 Series
- Eaton Inverter Drive 3 Phase 18 A, DC1 Series
- Eaton Inverter Drive 3 Phase 5.8 A, DC1 Series
- Eaton Inverter Drive 3 Phase 46 A, DC1 Series
- Eaton Inverter Drive 3 Phase 39 A, DC1 Series


