Eaton Inverter Drive, 11 kW, 3 Phase, DC1 Series 10 V 36 A
- RS Stock No.:
- 240-698
- Mfr. Part No.:
- 185779 DC1-32046NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£2,022.30
(exc. VAT)
£2,426.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,022.30 |
*price indicative
- RS Stock No.:
- 240-698
- Mfr. Part No.:
- 185779 DC1-32046NB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Power Rating | 11kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 36A | |
| Series | DC1 | |
| Mount Type | Vertical | |
| IP Rating | IP66 | |
| Overall Length | 211mm | |
| Minimum Supply Voltage | 10V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -20°C | |
| Compatible Motor Type | Asynchronous Motor | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 173mm | |
| Overall Depth | 211mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Power Rating 11kW | ||
Number of Phases 3 | ||
Maximum Output Current 36A | ||
Series DC1 | ||
Mount Type Vertical | ||
IP Rating IP66 | ||
Overall Length 211mm | ||
Minimum Supply Voltage 10V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -20°C | ||
Compatible Motor Type Asynchronous Motor | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Overall Width 173mm | ||
Overall Depth 211mm | ||
RoHS Status: Exempt
The Eaton Variable Frequency Drive is meticulously engineered for enhanced performance and ease of operation in diverse applications. Offering a robust 230 V AC, 3-phase configuration, this drive ensures efficient control over motor functions while maintaining optimal operational standards. Its compact design houses advanced features such as a built-in CANopen® communication interface and smart parameterisation capabilities, allowing users to seamlessly integrate mobile connectivity and fieldbus systems. Built for rugged environments, the DC1 is IP20 rated, providing reliable protection against accidental contact. Catering to various industries, it stands out with user-friendly options, such as a 7-digital display for quick status checks, making setup and maintenance straightforward and efficient.
Engineered to withstand demanding climates, offering impressive heat dissipation capabilities
Complies with multiple international safety standards ensuring reliability and user confidence
Provides exceptional frequency resolution, allowing precise control over motor speed
Includes comprehensive protection features against electrical hazards, preserving equipment integrity
Facilitates easy fieldbus integration, enhancing system communication across devices
Related links
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 1 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 1 Phase, DC1 Series 10 V 36 A


