Eaton Inverter Drive, 1.1, 1 Phase, 115 V ac, 5.8 A, DC1 Series
- RS Stock No.:
- 243-161
- Mfr. Part No.:
- 185771 DC1-1D5D8NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£503.40
(exc. VAT)
£604.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £503.40 |
*price indicative
- RS Stock No.:
- 243-161
- Mfr. Part No.:
- 185771 DC1-1D5D8NB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.1 | |
| Phase | 1 | |
| Supply Voltage | 115 V ac | |
| Current Rating | 5.8 A | |
| For Use With | Motors | |
| Series | DC1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.1 | ||
Phase 1 | ||
Supply Voltage 115 V ac | ||
Current Rating 5.8 A | ||
For Use With Motors | ||
Series DC1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DC1 variable frequency drive is an advanced solution designed for optimal motor control and efficiency. Tailored for demanding applications, this drive offers exceptional performance with its sensorless vector control functionality, making it suitable for a wide range of motor types including synchronous reluctance and brushless DC motors. Built with robust safety features and compliance with international standards, this drive ensures reliable operation even in challenging environments. Its compact design allows for easy installation, while its versatile communication interfaces can integrate seamlessly into various automation setups. Ideal for both industrial and commercial uses, the Eaton DC1 is engineered to enhance productivity and facilitate energy savings.
Compact and lightweight design for easy installation
Designed to operate effectively at altitudes up to 4000 m
4-quadrant operation enables dynamic motor control
Features a high-efficiency rating of 96%, ensuring optimal energy usage
Integrated communication protocols including Modbus and CANopen for easy networking
Highly rugged with IP20 protection, suitable for a variety of installations
Compliance with multiple global safety and environmental standards ensures reliability
Advanced parameterization capabilities for tailored performance
Designed to operate effectively at altitudes up to 4000 m
4-quadrant operation enables dynamic motor control
Features a high-efficiency rating of 96%, ensuring optimal energy usage
Integrated communication protocols including Modbus and CANopen for easy networking
Highly rugged with IP20 protection, suitable for a variety of installations
Compliance with multiple global safety and environmental standards ensures reliability
Advanced parameterization capabilities for tailored performance
Related links
- Eaton Variable Speed Drive 1 Phase 5.8 A, VFD DC1 Series
- Variable Speed Drive 1 Phase 5.8 A, VFD DC1 Series
- Eaton Inverter Drive 1 Phase 4.3 A, DC1 Series
- Eaton Inverter Drive 1 Phase 2.3 A, DC1 Series
- Eaton Inverter Drive 3 Phase 5.8 A, DC1 Series
- Eaton Inverter Drive 1 Phase 15.75 A, Eaton DA1 Series
- Eaton Inverter Drive 3 Phase 5.8 A
- Eaton Inverter Drive 1 Phase 15.75 A, Eaton DA1 Series


