Eaton Inverter Drive, 1.1 kW, 1 Phase, 240 V, 15.75 A, Eaton DA1 Series
- RS Stock No.:
- 239-963
- Mfr. Part No.:
- 186085 DC1-S2011NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£560.37
(exc. VAT)
£672.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £560.37 |
*price indicative
- RS Stock No.:
- 239-963
- Mfr. Part No.:
- 186085 DC1-S2011NB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.1 kW | |
| Phase | 1 | |
| Supply Voltage | 240 V | |
| Current Rating | 15.75 A | |
| Series | Eaton DA1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.1 kW | ||
Phase 1 | ||
Supply Voltage 240 V | ||
Current Rating 15.75 A | ||
Series Eaton DA1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DC1 variable frequency drive is engineered to provide efficient control for 230 V AC, 1-phase applications. Recognised for its robust 1.1 kW power and 10.5 A current capabilities, this drive is designed to ensure optimal performance within various industrial settings. With a protective IP20/NEMA 0 rating, it promises durability and reliability even in challenging environments. Incorporating advanced features such as a brake chopper and a built-in OP-Bus for seamless connectivity, this unit not only meets but exceeds operational and safety standards, making it an indispensable choice for modern automation processes. Furthermore, it supports variable frequency and sensorless vector control, which enhances motor efficiency and response times. This compact yet powerful drive is perfect for diverse applications in manufacturing and beyond, ensuring energy efficiency and functionality are at the forefront of your operations.
Compact design allows for easy installation in various setups
Supports diverse motor types, ensuring versatility across applications
Operates efficiently in both low and high ambient temperatures
Flexible communication options enable simple integration into existing systems
Built-in advanced protection features reduce downtime and maintenance costs
Achieves high efficiency, contributing to lower energy consumption
User-friendly interface simplifies operation and parameter adjustments
Designed for stringent compliance with international safety and quality standards
Supports diverse motor types, ensuring versatility across applications
Operates efficiently in both low and high ambient temperatures
Flexible communication options enable simple integration into existing systems
Built-in advanced protection features reduce downtime and maintenance costs
Achieves high efficiency, contributing to lower energy consumption
User-friendly interface simplifies operation and parameter adjustments
Designed for stringent compliance with international safety and quality standards
Related links
- Eaton Inverter Drive 1 Phase 15.75 A, Eaton DA1 Series
- Eaton Inverter Drive 1 Phase 6.45 A, Eaton DA1 Series
- Eaton Inverter Drive 1 Phase 7.5 A, Eaton DA1 Series
- Eaton Inverter Drive 1 Phase 10.5 A
- Eaton Inverter Drive 1 Phase 5.8 A, DC1 Series
- Eaton Inverter Drive 1 Phase 2.3 A
- Eaton Inverter Drive 1 Phase 4.3 A
- Eaton Inverter Drive 1 Phase 7 A


