Eaton Inverter Drive, 0.55 kW, 1 Phase, 115 V, 15.75 A, Eaton DA1 Series

Subtotal (1 unit)*

£502.55

(exc. VAT)

£603.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£502.55

*price indicative

RS Stock No.:
239-962
Mfr. Part No.:
186076 DC1-S1011NB-A20CE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.55 kW

Phase

1

Supply Voltage

115 V

Current Rating

15.75 A

Series

Eaton DA1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DC1 variable frequency drive presents an innovative solution for your motor control needs. Designed for single-phase operations, this versatile drive efficiently manages electrical frequencies to optimise performance while reducing energy consumption. Built with a robust 115V AC input, it is engineered for seamless integration, offering superior operational capabilities alongside IP20/NEMA 0 protection. The drive’s user-friendly interface facilitates intuitive parameterisation through various means, including mobile apps and keypads. With advanced features like a brake chopper and IGBT inverter, it delivers reliable performance in dynamic applications. Its compact dimensions and lightweight design enable easy installation, making it an ideal choice for both industrial and commercial settings. Elevate your operations with this dependable frequency drive that balances efficiency and versatility.

Offers seamless integration with existing equipment to enhance operational efficiency
Includes advanced communication interfaces for flexible system integration
Features a comprehensive array of protocol support for diverse applications
Designed for easy parameterisation, enabling quick adjustments and optimisations
Provides excellent resistance to environmental factors, ensuring durability in harsh conditions
Supports 4-quadrant operation, allowing diverse control functions
Compact design facilitates simple installation and space-saving solutions
Optimises energy consumption, contributing to overall cost savings

Related links