Eaton Inverter Drive, 0.55 kW, 1 Phase, 115 V ac, 4.8 A, DM1 Series

Subtotal (1 unit)*

£407.31

(exc. VAT)

£488.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£407.31

*price indicative

RS Stock No.:
261-559
Mfr. Part No.:
3-5044-003A DM1-114D8NB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.55 kW

Phase

1

Supply Voltage

115 V ac

Current Rating

4.8 A

Series

DM1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive from Eaton is engineered for precise motor control and energy efficiency in a compact design. Ideal for various industrial applications, this drive operates on a single-phase 115 V AC supply, harnessing a power output of 0.55 kW. With an IP20/NEMA0 rating, it ensures robust protection against dust and moisture in environments where space is limited. The state-of-the-art 7-digital display provides instant access to vital operational data, enhancing user control. In addition to its superior functionality, the drive is equipped with essential features such as a brake chopper and set point potentiometer, facilitating smooth and flexible operation. Trust in the DM1 series to deliver dependable performance within a user-friendly interface, making it a quintessential choice for modern automation needs.

Enabled for multiple communication protocols for diverse integration
Robust protection features ensure safe operation in demanding environments
Temperature-controlled fan to maintain optimal operating conditions
Supports sensor less vector control for improved motor performance
Flexibility in application with adjustable operational parameters

Related links