Inverter Drive, 0.55 kW, 1 Phase, 115 V ac, 4.8 A, DM1 Series

Subtotal (1 unit)*

£418.37

(exc. VAT)

£502.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£418.37

*price indicative

RS Stock No.:
262-513
Mfr. Part No.:
3-5043-003A DM1-114D8EB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.55 kW

Phase

1

Supply Voltage

115 V ac

Current Rating

4.8 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive revolutionises control mechanisms for various applications by optimizing performance and efficiency. Designed for ease of use, this drive operates at 115 V AC with a single-phase setup, managing currents up to 4.8 A to provide 0.55 kW of robust power. Featuring a compact and durable design, this unit is housed with a protective rating of IP20, ensuring operational integrity in diverse environments. The integration of advanced communication protocols like Modbus TCP and RTU, along with BACnet, empowers seamless connectivity. The DM1 is engineered with practical features, including a temperature-controlled fan and an intuitive 7-digital display assembly, facilitating user-friendly interfaces while enhancing system reliability.

Parameterisation options simplify configuration for different applications
Compliant with international safety and quality standards ensuring reliability
Features an IGBT inverter that enables efficient motor control
Provides a built-in radio interference suppression filter for improved performance

Related links