Inverter Drive, 0.75 kW, 1 Phase, 115 V ac, 6.9 A, DM1 Series

Subtotal (1 unit)*

£477.04

(exc. VAT)

£572.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£477.04

*price indicative

RS Stock No.:
261-819
Mfr. Part No.:
3-5043-004A DM1-116D9EB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.75 kW

Phase

1

Supply Voltage

115 V ac

Current Rating

6.9 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive is designed to deliver superior performance in a compact form factor. This drive offers enhanced control and efficiency, making it an ideal choice for various industrial applications. With its robust build and advanced features, it seamlessly integrates into your existing systems to optimise motor control and enhance productivity. Equipped with a user-friendly interface and multiple communication options, this drive simplifies setup and operation, providing real-time feedback for optimal performance. Whether you're seeking to improve energy efficiency or streamline operations, the DM1 drive offers the reliability and performance needed to tackle even the most demanding environments.

Equipped with a radio interference suppression filter to minimise electromagnetic disturbance
Intuitive keypad allows for straightforward parameterisation and monitoring
Multiple mounting options cater to diverse installation requirements
Optimised for operation in varied environmental conditions ensuring high reliability

Related links