Inverter Drive, 0.37 kW, 1 Phase, 115 V ac, 3 A, DM1 Series
- RS Stock No.:
- 262-512
- Mfr. Part No.:
- 3-5041-004A DM1-113D0EB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£346.94
(exc. VAT)
£416.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £346.94 |
*price indicative
- RS Stock No.:
- 262-512
- Mfr. Part No.:
- 3-5041-004A DM1-113D0EB-S20S-EM
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.37 kW | |
| Phase | 1 | |
| Supply Voltage | 115 V ac | |
| Current Rating | 3 A | |
| For Use With | Motors | |
| Series | DM1 | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.37 kW | ||
Phase 1 | ||
Supply Voltage 115 V ac | ||
Current Rating 3 A | ||
For Use With Motors | ||
Series DM1 | ||
Related links
- Inverter Drive 1 Phase 3 A, DM1 Series
- Inverter Drive 1 Phase 1.6 A, DM1 Series
- Inverter Drive 1 Phase 6.9 A, DM1 Series
- Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 1 Phase 11 A, DM1 Series
- Inverter Drive 3 Phase 17.5 A, DM1 Series
- Inverter Drive 3 Phase 38 A, DM1 Series
- Inverter Drive 3 Phase 48 A, DM1 Series


