Inverter Drive, 0.18 kW, 1 Phase, 115 V ac, 1.6 A, DM1 Series
- RS Stock No.:
- 263-005
- Mfr. Part No.:
- 3-5041-003A DM1-111D6EB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£302.72
(exc. VAT)
£363.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.72 |
*price indicative
- RS Stock No.:
- 263-005
- Mfr. Part No.:
- 3-5041-003A DM1-111D6EB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.18 kW | |
| Phase | 1 | |
| Supply Voltage | 115 V ac | |
| Current Rating | 1.6 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.18 kW | ||
Phase 1 | ||
Supply Voltage 115 V ac | ||
Current Rating 1.6 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive represents the pinnacle of power control and efficiency. Designed to enhance your motor performance, it seamlessly integrates into your operational framework at 115 V AC, making it a versatile choice for various applications. With a compact footprint, its robust 1.6 A capacity caters to single-phase setups without compromising on functionality. The drive features a user-friendly 7-digit display and an array of communication interfaces, including built-in Modbus RTU and BACnet, ensuring compatibility with modern monitoring systems. Whether you require precise speed regulation or advanced parameterisation options, this drive is engineered to deliver optimum performance in demanding environments with its IP20 protection rating and varied ambient operating temperatures.
Exceptional thermal management enhances reliability and performance longevity
Optimised for both indoor and outdoor environments with robust protection features
Wide operational temperature range accommodates diverse application needs
Efficient energy consumption leads to cost savings in long-term operation
Optimised for both indoor and outdoor environments with robust protection features
Wide operational temperature range accommodates diverse application needs
Efficient energy consumption leads to cost savings in long-term operation
Related links
- Inverter Drive 1 Phase 1.6 A, DM1 Series
- Inverter Drive 1 Phase 3 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 1 Phase 4.8 A, DM1 Series
- Inverter Drive 1 Phase 7.8 A, DM1 Series
- Inverter Drive 3 Phase 11 A, DM1 Series
- Inverter Drive 3 Phase 32 A, DM1 Series
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series


