Eaton Inverter Drive, 15 kW, 3 Phase, 400 V ac, 31 A, DM1 Series
- RS Stock No.:
- 262-993
- Mfr. Part No.:
- 3-5016-003A DM1-34031NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,371.60
(exc. VAT)
£1,645.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,371.60 |
*price indicative
- RS Stock No.:
- 262-993
- Mfr. Part No.:
- 3-5016-003A DM1-34031NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 31 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 31 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive from Eaton showcases advanced technology aimed at enhancing motor control performance in various industrial applications. Engineered for efficiency, this unit operates on 400 V AC and caters to three-phase systems, offering robust features tailored for optimal speed regulation and torque management.
Robust environmental resistance supports operation in varied conditions
Advanced electromagnetic compatibility protects against interference
Eco friendly design aids compliance with modern sustainability standards
Comprehensive safety features guarantee secure operation across various environments
Advanced electromagnetic compatibility protects against interference
Eco friendly design aids compliance with modern sustainability standards
Comprehensive safety features guarantee secure operation across various environments
Related links
- Inverter Drive 3 Phase 31 A, DM1 Series
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series
- Eaton Inverter Drive 1 Phase 7.8 A, DM1 Series
- Eaton Inverter Drive 1 Phase 4.8 A, DM1 Series
- Inverter Drive 3 Phase 38 A, DM1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DM1 Series
- Eaton Inverter Drive 3 Phase 1.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 7.6 A, DM1 Series


