Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 38 A, DM1 Series
- RS Stock No.:
- 262-498
- Mfr. Part No.:
- 3-5016-004A DM1-34038NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,520.41
(exc. VAT)
£1,824.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,520.41 |
*price indicative
- RS Stock No.:
- 262-498
- Mfr. Part No.:
- 3-5016-004A DM1-34038NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 18.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 38 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 18.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 38 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive exemplifies cutting-edge technology in motion control, designed for robust and reliable performance in various industrial applications. It operates at 400V AC, 3-phase, ensuring compatibility with a wide range of systems. With features that enhance operational efficiency, this drive supports precise speed and torque control tailored to meet the demands of modern machinery.
Temperature controlled fan optimises performance while reducing wear
Multiple safety certifications provide peace of mind
Compact dimensions allow for flexible installation in tight spaces
Multiple safety certifications provide peace of mind
Compact dimensions allow for flexible installation in tight spaces
Related links
- Inverter Drive 3 Phase 38 A, DM1 Series
- Eaton Inverter Drive 3 Phase 38 A, DM1 Series
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series
- Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 1 Phase 3 A, DM1 Series
- Inverter Drive 3 Phase 48 A, DM1 Series
- Inverter Drive 3 Phase 17.5 A, DM1 Series
- Inverter Drive 1 Phase 11 A, DM1 Series


