Inverter Drive, 3 kW, 3 Phase, 400 V ac, 7.6 A, DM1 Series
- RS Stock No.:
- 262-202
- Mfr. Part No.:
- 3-5012-004A DM1-347D6NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£669.22
(exc. VAT)
£803.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £669.22 |
*price indicative
- RS Stock No.:
- 262-202
- Mfr. Part No.:
- 3-5012-004A DM1-347D6NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 7.6 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 7.6 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive transforms your control over motor operations, offering unparalleled adaptability in dynamic environments. Engineered for 400 V AC, this compact drive promises reliable performance with a commendable power rating of 3 kW and an allowance for operational flexibility.
User friendly keypad simplifies parameter setting and adjustments
Intelligent fan control optimises cooling performance
Built in features promote high levels of operational accuracy
Exceptional environmental protection standards cater to harsh conditions
Versatile mounting options afford excellent adaptability to various setups
Intelligent fan control optimises cooling performance
Built in features promote high levels of operational accuracy
Exceptional environmental protection standards cater to harsh conditions
Versatile mounting options afford excellent adaptability to various setups
Related links
- Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 3 Phase 16 A, DM1 Series
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 3 Phase 38 A, DM1 Series
- Eaton Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 1 Phase 3 A, DM1 Series
- Inverter Drive 3 Phase 48 A, DM1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DM1 Series


