Eaton Inverter Drive, 4 kW, 3 Phase, 230 V ac, 17.5 A, DM1 Series
- RS Stock No.:
- 262-987
- Mfr. Part No.:
- 3-5003-004A DM1-32017EB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£934.52
(exc. VAT)
£1,121.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £934.52 |
*price indicative
- RS Stock No.:
- 262-987
- Mfr. Part No.:
- 3-5003-004A DM1-32017EB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 17.5 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 17.5 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive is designed to optimise motor performance while ensuring energy efficiency. Engineered for a variety of industrial applications, it operates seamlessly at 230 V AC in a compact form factor, making it ideal for installations where space is at a premium.
Customizable settings allow for tailored motor control
Advanced cooling features optimise performance under varying loads
A user friendly interface simplifies setup and monitoring
Flexible configuration supports a diverse range of applications
Advanced cooling features optimise performance under varying loads
A user friendly interface simplifies setup and monitoring
Flexible configuration supports a diverse range of applications
Related links
- Inverter Drive 3 Phase 17.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 48 A, DM1 Series
- Eaton Inverter Drive 3 Phase 7.6 A, DM1 Series
- Eaton Inverter Drive 3 Phase 38 A, DM1 Series
- Eaton Inverter Drive 1 Phase 11 A, DM1 Series
- Eaton Inverter Drive 1 Phase 1.6 A, DM1 Series
- Inverter Drive 3 Phase 11 A, DM1 Series
- Eaton Inverter Drive 3 Phase 25 A, DM1 Series


