Inverter Drive, 2.2 kW, 3 Phase, 230 V ac, 11 A, DM1 Series
- RS Stock No.:
- 263-294
- Mfr. Part No.:
- 3-5003-003A DM1-32011EB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£730.44
(exc. VAT)
£876.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £730.44 |
*price indicative
- RS Stock No.:
- 263-294
- Mfr. Part No.:
- 3-5003-003A DM1-32011EB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 11 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 11 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive excels in providing robust control and efficiency for your motor operations. Designed for versatility, it operates efficiently at 230V AC with a three-phase current, ensuring optimal performance for various applications. This drive not only supports a wide range of motor types but also incorporates advanced features like temperature regulation and a communication interface for seamless integration with existing systems.
Incorporates a built in temperature controlled fan for enhanced reliability
Boasts a compact footprint
Designed for minimal noise and improved energy efficiency
Offers high overload capacities to handle demanding tasks
Includes built in protection against short circuits and electrical faults
Boasts a compact footprint
Designed for minimal noise and improved energy efficiency
Offers high overload capacities to handle demanding tasks
Includes built in protection against short circuits and electrical faults
Related links
- Inverter Drive 3 Phase 11 A, DM1 Series
- Inverter Drive 3 Phase 32 A, DM1 Series
- Inverter Drive 1 Phase 7.8 A, DM1 Series
- Inverter Drive 1 Phase 11 A, DM1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DM1 Series
- Inverter Drive 1 Phase 1.6 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series


