Inverter Drive, 0.18 kW, 1 Phase, 115 V ac, 1.6 A, DM1 Series

Subtotal (1 unit)*

£295.92

(exc. VAT)

£355.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.92

*price indicative

RS Stock No.:
262-218
Mfr. Part No.:
3-5042-003A DM1-111D6NB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.18 kW

Phase

1

Supply Voltage

115 V ac

Current Rating

1.6 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive is engineered to enhance the performance and efficiency of your motor control applications. With an input voltage of 115 V AC and a power output of 0.18 kW, this drive is ideal for single-phase operations, delivering reliable control and advanced functionality. Featuring a compact design, it integrates seamlessly into various environments, providing key functionalities such as a 7-digital display assembly for easy monitoring and an array of communication options, including Modbus RTU and Ethernet IP. Its superior climatic categorisation ensures operation in diverse atmospheric conditions, while the robust protection features ensure longevity and reduce maintenance.

Supports a wide range of applications with minimal environmental impact
Designed to withstand if high humidity and varying temperature conditions
Durable build ensures reliability and reduces downtime in operations
Flexibility in setup with parameterisation options for tailored performance

Related links