Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7.8 A, DM1 Series
- RS Stock No.:
- 262-518
- Mfr. Part No.:
- 3-5048-003A DM1-127D8NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£488.10
(exc. VAT)
£585.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £488.10 |
*price indicative
- RS Stock No.:
- 262-518
- Mfr. Part No.:
- 3-5048-003A DM1-127D8NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 7.8 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 7.8 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is a highly efficient solution designed to optimise the performance of single-phase motors. With advanced technology and a user-centric design, this drive simplifies the control of motor speed and torque, making it ideal for various applications in industrial and commercial settings. Built with robustness in mind, the drive features a compact size and a clear digital display for ease of monitoring. Its comprehensive certification ensures that it meets global standards for safety and performance, providing peace of mind for users. Adaptable to various communication interfaces, the DM1 drive is engineered for seamless integration, promoting enhanced operational flexibility. Offering extensive features that cater to energy efficiency and performance, this drive stands out as a reliable choice for controlling motor operations effectively.
Optimised for energy efficiency, reducing operational costs
Advanced control technology enhances motor performance and longevity
Temperature-controlled fan maximises thermal management
Flexible configuration options cater to specific application needs
User-friendly parameterisation simplifies setup and adjustments
Advanced control technology enhances motor performance and longevity
Temperature-controlled fan maximises thermal management
Flexible configuration options cater to specific application needs
User-friendly parameterisation simplifies setup and adjustments
Related links
- Eaton Inverter Drive 1 Phase 7.8 A, DM1 Series
- Inverter Drive 1 Phase 11 A, DM1 Series
- Inverter Drive 3 Phase 7.8 A, DM1 Series
- Inverter Drive 3 Phase 11 A, DM1 Series
- Inverter Drive 3 Phase 32 A, DM1 Series
- Inverter Drive 1 Phase 1.6 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 1 Phase 4.8 A, DM1 Series


