Inverter Drive, 2.2 kW, 3 Phase, 230 V ac, 11 A, DM1 Series
- RS Stock No.:
- 262-493
- Mfr. Part No.:
- 3-5004-003A DM1-32011NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£704.93
(exc. VAT)
£845.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £704.93 |
*price indicative
- RS Stock No.:
- 262-493
- Mfr. Part No.:
- 3-5004-003A DM1-32011NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 11 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 11 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive is engineered for efficiency and versatility, tailored to meet the demands of modern industrial applications. This drive provides precise motor control, allowing users to optimise energy use while enhancing performance. With a robust design and multiple configuration options, it is perfect for a variety of settings, from small workshops to large manufacturing plants.
Delivers minimal noise operation
Includes protective measures against overload for added safety
Features temperature controlled cooling for efficient heat management
Allows for easy parameter setting and monitoring via an intuitive interface
Supports a wide temperature range for diverse application settings
Includes protective measures against overload for added safety
Features temperature controlled cooling for efficient heat management
Allows for easy parameter setting and monitoring via an intuitive interface
Supports a wide temperature range for diverse application settings
Related links
- Inverter Drive 3 Phase 11 A, DM1 Series
- Inverter Drive 3 Phase 17.5 A, DM1 Series
- Inverter Drive 3 Phase 32 A, DM1 Series
- Inverter Drive 1 Phase 7.8 A, DM1 Series
- Inverter Drive 1 Phase 11 A, DM1 Series
- Inverter Drive 1 Phase 1.6 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series


