Eaton Inverter Drive, 4 kW, 3 Phase, DM1 Series 240 V 17.5 A

Subtotal (1 unit)*

£961.66

(exc. VAT)

£1,153.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£961.66

*price indicative

RS Stock No.:
263-296
Mfr. Part No.:
3-5004-004A DM1-32017NB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Inverter Drive

Power Rating

4kW

Number of Phases

3

Maximum Output Current

17.5A

Series

DM1

Mount Type

Vertical

IP Rating

IP20

Output Frequency

400Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

109mm

Standards/Approvals

IEC/EN61800-5, ISO 9001, RoHS, IEC/EN61800-3, UL, CSA-C22.2 No. 274-17, UL 508C, IEC/EN 61800-2, IEC/EN 61800-3, CE, CSA-C22.2 No. 274-13

Overall Depth

180mm

RoHS Status: Exempt

The Eaton DM1 Variable frequency drive represents a cutting-edge solution for efficient power management in industrial applications. Engineered to deliver high performance and reliability, this drive supports 230 V AC, 3-phase systems, making it suitable for various motor control tasks. With an impressive power rating of 4 kW and a range of innovative features, it is designed to enhance productivity while ensuring compliance with stringent safety and environmental standards.

Temperature controlled fan ensuring optimal cooling for prolonged operational life

User friendly interface enabling straightforward operation and parameterization

Wide temperature operating range extends operational versatility

Efficient heat dissipation management to maintain system performance

Versatile application suitability across a variety of industrial settings

Related links