Inverter Drive, 4 kW, 1 Phase, 230 V ac, 17.5 A, DM1 Series
- RS Stock No.:
- 261-822
- Mfr. Part No.:
- 3-5050-002A DM1-12017NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£664.12
(exc. VAT)
£796.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £664.12 |
*price indicative
- RS Stock No.:
- 261-822
- Mfr. Part No.:
- 3-5050-002A DM1-12017NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 17.5 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 17.5 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is engineered to deliver exceptional performance in a compact design, catering to a broad spectrum of industrial applications. This innovative drive operates on a 230 V AC supply and boasts an impressive 4 kW output, ensuring robust control over motor speed and torque. Its integrated features, such as a 7-digital display assembly and set point potentiometer, simplify the user experience, enabling real-time adjustments and monitoring. The DM1 is compliant with essential safety standards and certifications, including CE marking and UL listing, meaning it prioritises reliability and safety within various operational environments.
Provides extensive environmental protections with IP20 rating
Features programmable parameter settings for customisation to suit specific applications
Supports a wide ambient operating temperature range for versatile installation
Designed with built-in safety functions such as Safe Torque Off for enhanced operational safety
Facilitates easy integration with smart control technologies using optional modules
Features programmable parameter settings for customisation to suit specific applications
Supports a wide ambient operating temperature range for versatile installation
Designed with built-in safety functions such as Safe Torque Off for enhanced operational safety
Facilitates easy integration with smart control technologies using optional modules
Related links
- Eaton Inverter Drive 1 Phase 17.5 A, DM1 Series
- Inverter Drive 3 Phase 17.5 A, DM1 Series
- Inverter Drive 3 Phase 25 A, DM1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 25 A, DM1 Series
- Inverter Drive 3 Phase 23 A, DM1 Series
- Eaton Inverter Drive 3 Phase 23 A, DM1 Series
- Inverter Drive 3 Phase 7.8 A, DM1 Series


