Inverter Drive, 11 kW, 3 Phase, 400 V ac, 23 A, DM1 Series
- RS Stock No.:
- 262-497
- Mfr. Part No.:
- 3-5014-002A DM1-34023NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,182.82
(exc. VAT)
£1,419.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,182.82 |
*price indicative
- RS Stock No.:
- 262-497
- Mfr. Part No.:
- 3-5014-002A DM1-34023NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 23 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 23 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable frequency drive is expertly designed for optimal performance in various industrial applications. The unique engineering behind the DM1 series combines advanced technology with user-focused features, providing a versatile solution for controlling the speed and torque of three-phase motors.
Compact design allows for installation in space constrained environments
Versatile operation modes offer flexibility for specific application needs
Enhanced protection features safeguard against electrical faults
Ease of maintenance ensures reduced downtime and increased productivity
Versatile operation modes offer flexibility for specific application needs
Enhanced protection features safeguard against electrical faults
Ease of maintenance ensures reduced downtime and increased productivity
Related links
- Inverter Drive 3 Phase 23 A, DM1 Series
- Eaton Inverter Drive 3 Phase 23 A, DM1 Series
- Inverter Drive 3 Phase 48 A, DM1 Series
- Inverter Drive 3 Phase 25 A, DM1 Series
- Inverter Drive 1 Phase 17.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 48 A, DM1 Series
- Eaton Inverter Drive 3 Phase 25 A, DM1 Series
- Eaton Inverter Drive 1 Phase 17.5 A, DM1 Series


