Inverter Drive, 11 kW, 3 Phase, 400 V ac, 23 A, DM1 Series
- RS Stock No.:
- 262-509
- Mfr. Part No.:
- 3-5030-002A DM1-34023NB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,132.65
(exc. VAT)
£1,359.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,132.65 |
*price indicative
- RS Stock No.:
- 262-509
- Mfr. Part No.:
- 3-5030-002A DM1-34023NB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 23 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 23 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is engineered to deliver robust performance for your industrial applications. With a powerful 11 kW output and exceptional IP20 rating, this drive excels in providing precise motor control while maintaining optimal energy efficiency. Its impressive ambient temperature range from -10 °C to 50 °C ensures reliability even in challenging environments. Designed with advanced communication interfaces such as Modbus RTU, DeviceNet, and optional PROFIBUS, the DM1 enables seamless integration into your existing automation systems.
Compact footprint allows for flexible installation in constrained spaces
Temperature-controlled fan ensures optimal performance and longevity
User-friendly interfaces for straightforward settings adjustments and monitoring
High overload current capabilities support various operational demands
Temperature-controlled fan ensures optimal performance and longevity
User-friendly interfaces for straightforward settings adjustments and monitoring
High overload current capabilities support various operational demands
Related links
- Inverter Drive 3 Phase 23 A, DM1 Series
- Inverter Drive 3 Phase 25 A, DM1 Series
- Inverter Drive 3 Phase 48 A, DM1 Series
- Eaton Inverter Drive 3 Phase 48 A, DM1 Series
- Eaton Inverter Drive 3 Phase 23 A, DM1 Series
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 3 Phase 31 A, DM1 Series
- Inverter Drive 3 Phase 5.6 A, DM1 Series


