Inverter Drive, 11 kW, 3 Phase, 230 V ac, 48 A, DM1 Series
- RS Stock No.:
- 262-209
- Mfr. Part No.:
- 3-5024-004A DM1-32048NB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,630.10
(exc. VAT)
£1,956.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,630.10 |
*price indicative
- RS Stock No.:
- 262-209
- Mfr. Part No.:
- 3-5024-004A DM1-32048NB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 11 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 48 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 48 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is engineered to enhance your motor control solutions with unmatched precision. Designed for efficiency, it delivers reliable performance across various applications, making it an ideal choice for those seeking robust performance in demanding environments. The product features a comprehensive range of certifications that guarantee compliance with international safety and environmental standards. With its intuitive parameterisation options, users can tailor settings for maximum efficiency and performance, ensuring optimal operation in diverse operational conditions. Its compact design, combined with a high power range and flexible communication interfaces, significantly simplifies integration into existing systems while promoting energy savings.
Offers tailored parameterisation options for optimised operational efficiency
High power output facilitates seamless operation of demanding applications
Robust construction ensures durability in challenging industrial environments
Integrated temperature-controlled fan enhances performance management
High power output facilitates seamless operation of demanding applications
Robust construction ensures durability in challenging industrial environments
Integrated temperature-controlled fan enhances performance management
Related links
- Inverter Drive 3 Phase 48 A, DM1 Series
- Eaton Inverter Drive 3 Phase 48 A, DM1 Series
- Inverter Drive 3 Phase 32 A, DM1 Series
- Inverter Drive 3 Phase 17.5 A, DM1 Series
- Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 3 Phase 38 A, DM1 Series
- Inverter Drive 3 Phase 23 A, DM1 Series
- Inverter Drive 1 Phase 11 A, DM1 Series


