Inverter Drive, 7.5 kW, 3 Phase, 230 V ac, 32 A, DM1 Series
- RS Stock No.:
- 262-503
- Mfr. Part No.:
- 3-5024-003A DM1-32032NB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,261.90
(exc. VAT)
£1,514.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,261.90 |
*price indicative
- RS Stock No.:
- 262-503
- Mfr. Part No.:
- 3-5024-003A DM1-32032NB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 32 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 32 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive represents a cutting-edge solution for controlling and optimising motor performance in a variety of applications. Built with robust specifications and advanced features, this drive delivers unparalleled efficiency and reliability in demanding environments. With a three-phase supply of 230 V AC and a power rating of 7.5 kW, it seamlessly adapts to diverse operational conditions while ensuring high performance. Equipped with an integrated brake chopper and IP20 protection, it is designed to mitigate risks in less-than-ideal settings.
Temperature-controlled fan promotes reliable performance and longevity
Robust environmental ratings ensure reliability in challenging conditions
User-friendly interface facilitates smooth operation and monitoring
Designed with built-in protections against overheating and electrical faults
Compact design allows for versatile installation in various spaces
Robust environmental ratings ensure reliability in challenging conditions
User-friendly interface facilitates smooth operation and monitoring
Designed with built-in protections against overheating and electrical faults
Compact design allows for versatile installation in various spaces
Related links
- Inverter Drive 3 Phase 32 A, DM1 Series
- Inverter Drive 3 Phase 48 A, DM1 Series
- Inverter Drive 3 Phase 11 A, DM1 Series
- Inverter Drive 3 Phase 31 A, DM1 Series
- Inverter Drive 3 Phase 16 A, DM1 Series
- Inverter Drive 1 Phase 7.8 A, DM1 Series
- Inverter Drive 3 Phase 7.8 A, DM1 Series
- Inverter Drive 3 Phase 4.8 A, DM1 Series


