Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 16 A, DM1 Series
- RS Stock No.:
- 262-212
- Mfr. Part No.:
- 3-5027-006A DM1-34016EB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£962.58
(exc. VAT)
£1,155.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £962.58 |
*price indicative
- RS Stock No.:
- 262-212
- Mfr. Part No.:
- 3-5027-006A DM1-34016EB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 16 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 16 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is an advanced solution tailored for high-performance applications. Designed for 400 V AC, this drive effectively integrates functionality with reliability, supporting various motor control methods. It boasts a robust construction that not only enhances performance but also complies with numerous safety and environmental standards, ensuring peace of mind for users in demanding environments. The compact design facilitates easy installation, while its flexible communication interfaces enable seamless integration within diverse automation systems. With features like a temperature-controlled fan and internal DC link, this drive ensures optimal performance and energy efficiency, making it a great asset for modern industrial environments.
Highly adaptable to various automation and industrial environments
Compliance with strict environmental standards ensures product reliability
Compatible with a broad range of motor types for versatile applications
Integrated functionalities reduce the need for additional components
Compliance with strict environmental standards ensures product reliability
Compatible with a broad range of motor types for versatile applications
Integrated functionalities reduce the need for additional components
Related links
- Inverter Drive 3 Phase 16 A, DM1 Series
- Eaton Inverter Drive 3 Phase 16 A, DM1 Series
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 3 Phase 2.2 A, DM1 Series
- Inverter Drive 3 Phase 3 A, DM1 Series
- Inverter Drive 3 Phase 32 A, DM1 Series
- Eaton Inverter Drive 3 Phase 3 A, DM1 Series


