Inverter Drive, 3 kW, 3 Phase, 400 V ac, 7.6 A, DM1 Series
- RS Stock No.:
- 261-813
- Mfr. Part No.:
- 3-5027-004A DM1-347D6EB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£640.31
(exc. VAT)
£768.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £640.31 |
*price indicative
- RS Stock No.:
- 261-813
- Mfr. Part No.:
- 3-5027-004A DM1-347D6EB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 7.6 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 7.6 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is designed for demanding applications, delivering exceptional performance and reliability. This drive operates at a voltage of 400V AC with a three-phase system, making it suitable for various industrial tasks. It combines advanced technology with robust construction features, ensuring efficient control over motor speeds. Integrated with a radio interference suppression filter and a brake chopper, the DM1 guarantees seamless operation while minimising electrical noise, which is crucial in sensitive environments.
Includes a temperature-controlled fan for optimized heat dissipation
Compact design allows for easy installation in confined spaces
Supports a variety of configurations to suit specific motor control needs
Utilizes a robust design to withstand demanding environmental conditions
Compact design allows for easy installation in confined spaces
Supports a variety of configurations to suit specific motor control needs
Utilizes a robust design to withstand demanding environmental conditions
Related links
- Inverter Drive 3 Phase 7.6 A, DM1 Series
- Eaton Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 3 Phase 38 A, DM1 Series
- Inverter Drive 3 Phase 16 A, DM1 Series
- Inverter Drive 3 Phase 17.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 48 A, DM1 Series
- Inverter Drive 3 Phase 48 A, DM1 Series


