Eaton Inverter Drive, 3 kW, 3 Phase, DM1 Series 400 V ac 7.6 A
- RS Stock No.:
- 261-815
- Mfr. Part No.:
- 3-5028-004A DM1-347D6NB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£661.30
(exc. VAT)
£793.56
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 27 July 2026
Units | Per unit |
|---|---|
| 1 + | £661.30 |
*price indicative
- RS Stock No.:
- 261-815
- Mfr. Part No.:
- 3-5028-004A DM1-347D6NB-N20B-EM
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 7.6A | |
| Series | DM1 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V ac | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 400V ac | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 109mm | |
| Standards/Approvals | ISO 9001, RoHS, EAC, CSA-C22.2 No. 274-17, IEC/EN61800-5, Certified by UL for use in Canada, UL, UL Report Applies to both US and Canada, cUL, IEC/EN 61800-5-1, UL File No.:E134360, UkrSEPRO, UL 508C, CSA-C22.2 No. 274-13, NMMS7, IEC/EN61800-3, IEC/EN 61800-2, IEC/EN 61800-3, UL Listed, C-Tick, UL Category Control No.:NMMS, CE | |
| Overall Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 7.6A | ||
Series DM1 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V ac | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 400V ac | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Overall Width 109mm | ||
Standards/Approvals ISO 9001, RoHS, EAC, CSA-C22.2 No. 274-17, IEC/EN61800-5, Certified by UL for use in Canada, UL, UL Report Applies to both US and Canada, cUL, IEC/EN 61800-5-1, UL File No.:E134360, UkrSEPRO, UL 508C, CSA-C22.2 No. 274-13, NMMS7, IEC/EN61800-3, IEC/EN 61800-2, IEC/EN 61800-3, UL Listed, C-Tick, UL Category Control No.:NMMS, CE | ||
Overall Depth 180mm | ||
RoHS Status: Exempt
Related links
- Eaton Inverter Drive 3 Phase, DM1 Series 500 V ac 7.6 A
- Eaton Inverter Drive 3 Phase, DM1 Series 480 V ac 7.6 A
- Eaton Inverter Drive 3 Phase, DM1 Series 500 V 16 A
- Eaton Inverter Drive 3 Phase, DM1 Series 500 V 12 A
- Eaton Inverter Drive 3 Phase, DM1 Series 240 V
- Eaton Inverter Drive 3 Phase, DM1 Series 500 V 38 A
- Eaton Inverter Drive 3 Phase, DM1 Series 240 V 17.5 A
- Eaton Inverter Drive 3 Phase, DM1 Series 500 V


