Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12 A, DM1 Series
- RS Stock No.:
- 262-507
- Mfr. Part No.:
- 3-5028-005A DM1-34012NB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£800.17
(exc. VAT)
£960.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £800.17 |
*price indicative
- RS Stock No.:
- 262-507
- Mfr. Part No.:
- 3-5028-005A DM1-34012NB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 12 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 12 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is engineered to enhance motor control performance in various industrial applications. Its sophisticated design supports a voltage range of 380 to 500 V AC, making it an adaptable choice for diverse power requirements. The DM1 is built to withstand challenging environments, boasting an IP20/NEMA0 rating, while providing excellent protection against electromagnetic interference. With a compact design, this drive promotes space efficiency and ease of installation. Equipped with advanced communication interfaces like Modbus RTU and optional PROFIBUS, it facilitates seamless integration into existing setups. The unit's thermal management system ensures optimal performance even in high-demand scenarios, while its energy-efficient operation contributes to lower operational costs. This product is ideal for businesses seeking reliable, flexible, and cutting-edge motor solutions.
Integrates easily with existing setups, minimising downtime during installation
Ensures compliance with international safety and performance standards
Utilises state-of-the-art thermal management for efficient heat dissipation
Provides flexibility in use with multiple communication protocols available
Ensures compliance with international safety and performance standards
Utilises state-of-the-art thermal management for efficient heat dissipation
Provides flexibility in use with multiple communication protocols available
Related links
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 3 Phase 16 A, DM1 Series
- Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 3 Phase 1.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 1.5 A, DM1 Series
- Inverter Drive 3 Phase 1.6 A, DM1 Series
- Inverter Drive 3 Phase 25 A, DM1 Series
- Eaton Inverter Drive 3 Phase 3.3 A, DM1 Series


