Inverter Drive, 0.25 kW, 3 Phase, 230 V ac, 1.6 A, DM1 Series
- RS Stock No.:
- 263-303
- Mfr. Part No.:
- 3-5017-005A DM1-321D6EB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£264.46
(exc. VAT)
£317.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.46 |
*price indicative
- RS Stock No.:
- 263-303
- Mfr. Part No.:
- 3-5017-005A DM1-321D6EB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.25 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 1.6 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.25 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 1.6 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive is designed to elevate your operational efficiency with its advanced control technology. Tailored for 230 V AC, this compact unit excels in managing motor speed and torque with precision. Featuring robust protection against harsh environmental conditions with an IP20 rating, it ensures reliable performance.
User friendly keypad facilitates straightforward programming
Extensive certification ensures compliance with international standards
Temperature controlled fan optimises thermal management
Robust electromagnetic compatibility safeguards against interference
Extensive certification ensures compliance with international standards
Temperature controlled fan optimises thermal management
Robust electromagnetic compatibility safeguards against interference
Related links
- Inverter Drive 3 Phase 1.6 A, DM1 Series
- Eaton Inverter Drive 3 Phase 3.3 A, DM1 Series
- Inverter Drive 3 Phase 7.8 A, DM1 Series
- Inverter Drive 3 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 3 A, DM1 Series
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 3 Phase 1.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 1.5 A, DM1 Series


