Inverter Drive, 0.25 kW, 3 Phase, 230 V ac, 1.6 A, DM1 Series

Subtotal (1 unit)*

£313.78

(exc. VAT)

£376.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£313.78

*price indicative

RS Stock No.:
262-982
Mfr. Part No.:
3-5001-005A DM1-321D6EB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.25 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

1.6 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton DM1 Variable frequency drive is engineered for efficiency and reliability across a variety of industrial applications. Delivering precise control over motor functions, it ensures optimal performance with its advanced features designed to meet the demands of modern automation. With a robust design, the DM1 series operates effortlessly in diverse environments, while its easy-to-use interface facilitates seamless integration into existing systems.

Provides extensive overload protection features to safeguard connected motors
Offers optional external radio interference suppression for flexible applications
Configurable for diverse environments thanks to its robust degree of protection
Optimised for low harmonic distortion

Related links