Inverter Drive, 1.1 kW, 3 Phase, 230 V ac, 4.8 A, DM1 Series
- RS Stock No.:
- 262-196
- Mfr. Part No.:
- 3-5001-007A DM1-324D8EB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£481.29
(exc. VAT)
£577.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £481.29 |
*price indicative
- RS Stock No.:
- 262-196
- Mfr. Part No.:
- 3-5001-007A DM1-324D8EB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.1 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 4.8 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 4.8 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive is engineered for flexibility and performance in controlling 230 V AC, 3-phase motors. This innovative drive combines advanced functionalities with a compact design, making it suitable for a wide range of applications that require precise motor management.
Temperature controlled fan enhances cooling efficiency
Versatile parameterisation options allow for custom settings
Multiple environmental certifications ensure compliance with global standards
Reduction of energy consumption through precise speed control capabilities
DC link design supports robust operational performance
Versatile parameterisation options allow for custom settings
Multiple environmental certifications ensure compliance with global standards
Reduction of energy consumption through precise speed control capabilities
DC link design supports robust operational performance
Related links
- Inverter Drive 3 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 4.8 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series
- Inverter Drive 3 Phase 3 A, DM1 Series
- Inverter Drive 3 Phase 7.8 A, DM1 Series
- Inverter Drive 3 Phase 1.6 A, DM1 Series
- Inverter Drive 3 Phase 4.3 A, DM1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DM1 Series


