Inverter Drive, 1.1 kW, 1 Phase, 230 V ac, 4.8 A, DM1 Series

Subtotal (1 unit)*

£407.31

(exc. VAT)

£488.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£407.31

*price indicative

RS Stock No.:
262-219
Mfr. Part No.:
3-5046-006A DM1-124D8NB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.1 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.8 A

Series

DM1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive is designed specifically for efficient and reliable motor control in a range of applications. Offering seamless integration, this drive operates at 230 V AC and features a robust 1.1 kW output. Ideal for users seeking precision and flexibility, it incorporates a 7-digit display for easy monitoring and adjustments, enabling optimum performance. With compliance to international safety and environmental standards, including CE and RoHS certifications, this drive guarantees operational safety and sustainability. Coupled with advanced functionalities and user-friendly features, it stands out as a powerful solution for modern industrial needs.

Compact design optimises installation space
Flexibility with multiple communication interfaces
User-friendly keypad for intuitive parameterisation
Versatile mounting options accommodate various setups
Robust environmental protection rated at IP20

Related links