Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, DM1 Series

Subtotal (1 unit)*

£409.86

(exc. VAT)

£491.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£409.86

*price indicative

RS Stock No.:
262-495
Mfr. Part No.:
3-5010-006A DM1-342D2NB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton DM1 Variable frequency drive redefines efficiency and accessibility in drive technology. Designed for 400 V AC three-phase systems, this compact and robust drive offers versatility in controlling motor speeds and increasing operational accuracy. It features an intuitive 7-digit display assembly that ensures user-friendly interaction, whilst multiple communication interfaces, including Modbus RTU and Ethernet IP, enhance connectivity options.

Robust protection against environmental factors enhances durability
Optional modules provide flexibility for custom configurations
Efficient cooling solutions maintain optimal performance during operation
Advanced control algorithms ensure precise speed and torque management

Related links