Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, DM1 Series

Subtotal (1 unit)*

£359.69

(exc. VAT)

£431.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£359.69

*price indicative

RS Stock No.:
261-812
Mfr. Part No.:
3-5026-006A DM1-342D2NB-N20B-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

Series

DM1

For Use With

Motors

Related links