Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.6 A, DM1 Series
- RS Stock No.:
- 262-210
- Mfr. Part No.:
- 3-5026-008A DM1-345D6NB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£528.91
(exc. VAT)
£634.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £528.91 |
*price indicative
- RS Stock No.:
- 262-210
- Mfr. Part No.:
- 3-5026-008A DM1-345D6NB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 5.6 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 5.6 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive redefines operational efficiency and versatility, making it an ideal solution for modern industrial automation needs. Designed for 400 V AC, three-phase systems, this drive supports a range of applications with its robust specifications and high-performance capabilities. Compact yet powerful, it boasts an impressive operational power rating of 2.2 kW and offers unparalleled adaptability with built-in communication interfaces for seamless integration. Compliance with various international standards ensures that this unit is both reliable and environmentally conscious, rated for exceptional performance under varying conditions.
Robust environmental protection ensures long-term durability
High operational power efficiency reduces energy consumption
Comprehensive compliance with international safety and performance standards
High operational power efficiency reduces energy consumption
Comprehensive compliance with international safety and performance standards
Related links
- Inverter Drive 3 Phase 2.2 A, DM1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DM1 Series
- Inverter Drive 3 Phase 1.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DM1 Series
- Inverter Drive 3 Phase 7.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DM1 Series
- Inverter Drive 3 Phase 11 A, DM1 Series


