Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.3 A, DM1 Series
- RS Stock No.:
- 263-300
- Mfr. Part No.:
- 3-5010-007A DM1-344D3NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£541.67
(exc. VAT)
£650.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £541.67 |
*price indicative
- RS Stock No.:
- 263-300
- Mfr. Part No.:
- 3-5010-007A DM1-344D3NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 4.3 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 4.3 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive brings sophisticated control and efficiency to your operational processes. Designed for rigorous industrial applications, this drive operates on a robust 400 V AC, three-phase system, delivering 1.5 kW of power. Its lightweight design, weighing only 1.2 kg, allows for seamless installation while the IP20 rating ensures essential protection in various environments.
User friendly interface simplifies operations and parameter adjustments
Advanced protective features safeguard against electrical hazards
Energy efficient operation optimises power consumption in industrial settings
Temperature controlled fan system maintains optimal performance levels
Compliant with multiple international standards
Advanced protective features safeguard against electrical hazards
Energy efficient operation optimises power consumption in industrial settings
Temperature controlled fan system maintains optimal performance levels
Compliant with multiple international standards
Related links
- Eaton Inverter Drive 3 Phase 4.3 A, DM1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DM1 Series
- Inverter Drive 3 Phase 4.3 A, DM1 Series
- Eaton Inverter Drive 3 Phase 1.5 A, DM1 Series
- Inverter Drive 3 Phase 2.2 A, DM1 Series
- Inverter Drive 3 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DM1 Series


