Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.3 A, DM1 Series
- RS Stock No.:
- 261-811
- Mfr. Part No.:
- 3-5025-007A DM1-344D3EB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£505.95
(exc. VAT)
£607.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £505.95 |
*price indicative
- RS Stock No.:
- 261-811
- Mfr. Part No.:
- 3-5025-007A DM1-344D3EB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 4.3 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 4.3 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is designed for enhanced control and efficiency in industrial applications. This sophisticated drive seamlessly integrates into existing systems to provide precise motor control, tailored to meet the demands of various environments. With a robust design and an impressive range of functionalities, it optimises performance while ensuring compliance with international standards. The DM1 series drives can operate under varying loads and conditions, making them ideal for commercial and manufacturing settings.
User-friendly interface enhances operational efficiency
Supports various communication protocols for versatile connectivity
Incorporates safety features to protect users and equipment
Facilitates energy savings through advanced control methodologies
Designed to comply with global safety and environmental standards
Proven reliability ensures long-term performance in demanding settings
Supports various communication protocols for versatile connectivity
Incorporates safety features to protect users and equipment
Facilitates energy savings through advanced control methodologies
Designed to comply with global safety and environmental standards
Proven reliability ensures long-term performance in demanding settings
Related links
- Eaton Inverter Drive 3 Phase 4.3 A, DM1 Series
- Eaton Inverter Drive 3 Phase 1.5 A, DM1 Series
- Inverter Drive 3 Phase 2.2 A, DM1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DM1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DM1 Series
- Inverter Drive 3 Phase 4.3 A, DM1 Series
- Inverter Drive 3 Phase 4.8 A, DM1 Series
- Inverter Drive 3 Phase 7.8 A, DM1 Series


