Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, DM1 Series

Subtotal (1 unit)*

£369.90

(exc. VAT)

£443.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£369.90

*price indicative

RS Stock No.:
262-505
Mfr. Part No.:
3-5025-006A DM1-342D2EB-N20B-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

Series

DM1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive revolutionises motor control with its advanced features tailored for efficiency and performance. Designed for 400 V AC, 3-phase operation, this drive boasts a compact form factor paired with a robust specification, ensuring it thrives in demanding environments. With a keen focus on versatility, it integrates seamlessly into various configurations, providing effective power management and control. The combination of durability and intelligent technology allows for adaptations in diverse applications, making it a reliable choice for industrial automation and beyond.

Robust certifications ensure compliance with global standards
Designed to operate in a wide temperature range for versatility
Incorporates a temperature-controlled fan for improved heat management
Supports a variety of field bus systems for operational adaptability
Offers multiple protection features to enhance safety and reliability

Related links