Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.6 A, DM1 Series

Subtotal (1 unit)*

£545.07

(exc. VAT)

£654.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£545.07

*price indicative

RS Stock No.:
263-001
Mfr. Part No.:
3-5025-008A DM1-345D6EB-N20B-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

5.6 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive is engineered for robust performance across a variety of industrial applications. Designed to handle a power rating of 2.2 kW, this drive operates efficiently at 400 V AC with a current capacity of 5.6 A. With an IP20 rating, it offers reliable protection against dust and moisture, ensuring durability in demanding environments. The drive features a range of communication interfaces such as Modbus RTU and optional SmartWire-DT, making integration into existing systems seamless.

Certified for compliance with industry-leading safety standards
Compact design facilitates easy installation in limited spaces
Advanced features for remote configuration and management through optional connectivity modules

Related links