Inverter Drive, 0.55 kW, 3 Phase, 230 V ac, 3 A, DM1 Series

Subtotal (1 unit)*

£375.85

(exc. VAT)

£451.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.85

*price indicative

RS Stock No.:
262-489
Mfr. Part No.:
3-5001-006A DM1-323D0EB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.55 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

3 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton DM1 Variable frequency drive is designed to enhance control and efficiency for a variety of applications. Operating at 230 V AC and supporting both three-phase configurations, it provides a robust solution for controlling motor speed and torque with precision. Equipped with advanced features such as a built-in Modbus TCP interface and optional communication protocols like PROFIBUS and DeviceNet, it seamlessly integrates into existing systems.

Supports a wide output frequency range catering to diverse applications
Incorporates advanced algorithms for improved motor control and efficiency
Designed for easy parameterisation
Robust design enables operation in a variety of environmental conditions
Equipped with integral radio interference suppression for enhanced performance

Related links