Inverter Drive, 0.55 kW, 3 Phase, 230 V ac, 3 A, DM1 Series
- RS Stock No.:
- 262-197
- Mfr. Part No.:
- 3-5002-006A DM1-323D0NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£365.65
(exc. VAT)
£438.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £365.65 |
*price indicative
- RS Stock No.:
- 262-197
- Mfr. Part No.:
- 3-5002-006A DM1-323D0NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.55 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 3 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.55 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 3 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable frequency drive is engineered to enhance operational efficiency and flexibility in various industrial applications. The Eaton DM1 series delivers unparalleled control over motor speed and torque, enabling optimal performance in demanding environments. Designed for ease of use, the drive incorporates a user-friendly 7-digit display and a set point potentiometer, ensuring quick adjustments and real-time feedback.
Constructed with multiple certifications to meet stringent safety protocols
Provides a compact footprint without compromising performance
Features advanced climatic and electromagnetic compatibility for reliable operation
Incorporates temperature monitoring to protect against overheating
Supports a wide operating temperature range for diverse applications
Provides a compact footprint without compromising performance
Features advanced climatic and electromagnetic compatibility for reliable operation
Incorporates temperature monitoring to protect against overheating
Supports a wide operating temperature range for diverse applications
Related links
- Inverter Drive 3 Phase 3 A, DM1 Series
- Inverter Drive 1 Phase 3 A, DM1 Series
- Eaton Inverter Drive 3 Phase 3 A, DM1 Series
- Inverter Drive 3 Phase 7.8 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series
- Inverter Drive 3 Phase 1.6 A, DM1 Series
- Eaton Inverter Drive 3 Phase 4.8 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series


