Inverter Drive, 0.25 kW, 3 Phase, 230 V ac, 1.6 A, DM1 Series

Subtotal (1 unit)*

£306.12

(exc. VAT)

£367.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£306.12

*price indicative

RS Stock No.:
262-490
Mfr. Part No.:
3-5002-005A DM1-321D6NB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.25 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

1.6 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton DM1 Variable frequency drive is engineered for optimal performance in a range of industrial applications. Designed for 230 V AC, three-phase systems, this product adheres to top-tier standards, ensuring reliability and efficiency. With its compact dimensions and lightweight build, the DM1 fits seamlessly into existing setups without compromising power or functionality.

Robust environmental protection ensures reliable operation in tough conditions
Multiple parameterisation options provide flexibility based on user needs
Highly efficient with various speed control modes for optimal system performance
Safety features guarantee user protection against electrical hazards

Related links